0035.9203 | SCHURTER
LED holder, 4-piece
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Next delivery: 400 pcs. on 2025-05-02
Leadtime: 11 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2642 €
2500 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED sockets, type Schurter AST 0035.
Made of thermoplastic material. For mounting 5.0 mm diameter LEDs in blocks, in series or in arrays. The strip of 4 holders can be separated, plugged to form stacks and mounted in-line; Color: black.
Type: 9203, strip, 4 sockets
Technical specifications
Colour | schwarz | |
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |