0035.9611 | SCHURTER
Schurter 0035.9611
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
LED holder, 0035.9611, SCHURTER
PCB, up to 8 holders possible, arrangement in-line and in blocks, for 3 mm or 5 mm LED's
Technical specifications
Farbe | schwarz | |
Geeignet für | LED 3 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
MSL | MSL 1 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |