0035.9660 | SCHURTER

Schurter 0035.9660

Order No.: 59P2076
EAN: 4099879022417
MPN:
0035.9660
Series: AST
0035.9660 SCHURTER LED Spacer
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2083 €

LED holder, 0035.9660, SCHURTER

PCB, up to 8 holders possible, arrangement in-line and in blocks, for 3 mm or 5 mm LED's

Technical specifications
Farbe schwarz
Geeignet für LED 3 mm
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
MSL MSL 1
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes