4840.5210 | SCHURTER

DC connection cable, 1.8 m, black, coupling 2.1 x 5.5 mm, straight to open end, 4840.5210

Order No.: 59P6896
EAN: 4099891099176
MPN:
4840.5210
4840.5210 SCHURTER Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,040.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
5.2003 €

Cable plug, 4840.5210, SCHURTER

Pre-assembled cable plug, Low voltage, 2-pole, 5.5 mm, Straight.

Technical specifications
Anschluss (1) Kupplung 2,1 x 5,5 mm, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.8 m
Leiterquerschnitt 2 x 0,3 mm²
Nennspannung 12 V
Nennstrom 1 A
Logistics
Ursprungsland JP
Zolltarifnummer 85366930
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes