0001.1001 | SCHURTER

Microfuse 5 x 20 mm, 500 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1001

Order No.: 43G100
EAN: 4099889087895
MPN:
0001.1001
Series: SP 5x20
0001.1001 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 800 pcs.
Leadtime: 21 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0001.1001,SCHURTER

The 0001.1001 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 500 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes