0001.1004.PT | SCHURTER
Microfuses 5.4 x 22.5 mm, 1 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1004.PT
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0001.1004.PT, SCHURTER
The 0001.1004.PT is a quick-acting miniature fuse with pigtail that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material tube ceramic
- Material endcaps copper alloy nickel-plated
- Quick-acting
- Suitable for wave soldering
Applications
- Primary protection on PCB
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5,4 x 22,5 mm | |
Durchmesser | 5.4 mm | |
Gehäuse | Keramikrohr | |
Länge | 22.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |