0001.1005 | SCHURTER
Microfuse 5 x 20 mm, 1.25 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1005
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Micro fuse, 0001.1005,SCHURTER
The 0001.1005 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- High breaking capacity
- Cartridge model
Applications
- Primary protection in equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |