0001.1014 | SCHURTER
Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1014
Unit Price (€ / pc.)
0.3332 € *
Available: 40 pcs.
Leadtime: 7 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0001.1014,SCHURTER
The 0001.1014 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- High breaking capacity
- Cartridge model
Applications
- Primary protection in equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |