0001.1015.PT | SCHURTER

Microfuses 5.4 x 22.5 mm, 12.5 A, F, 250 V (AC), 1 kA breaking capacity, 0001.1015.PT

Order No.: 59P1026
EAN: 4099889101485
MPN:
0001.1015.PT
Series: SP 5x20 Pigtail
SCHURTER
0001.1015.PT SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0001.1015.PT, SCHURTER

The 0001.1015.PT is a quick-acting miniature fuse with pigtail that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube ceramic
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • Suitable for wave soldering

Applications

  • Primary protection on PCB
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1 kA
Bauform 5,4 x 22,5 mm
Durchmesser 5.4 mm
Gehäuse Keramikrohr
Länge 22.5 mm
Nennspannung (AC) 250 V
Nennstrom 12.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes