0001.1015 | SCHURTER

Microfuse 5 x 20 mm, 12.5 A, F, 250 V (AC), 1 kA breaking capacity, 0001.1015

Order No.: 43G124
EAN: 4099889088014
MPN:
0001.1015
Series: SP 5x20
0001.1015 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2071 €

Micro fuse, 0001.1015,SCHURTER

The 0001.1015 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 12.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes