0001.2502 | SCHURTER
Microfuse 5 x 20 mm, 630 mA, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2502
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Micro fuse, 0001.2502,SCHURTER
The 0001.2502 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- High breaking capacity
- Cartridge model
Applications
- Primary protection in equipment
- Power supply adapter
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 300 V | |
Rated current | 630 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |