0001.2504 | SCHURTER
Microfuse 5 x 20 mm, 1 A, T, 300 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2504
Unit Price (€ / pc.)
0.3570 € *
Available: 1,130 pcs.
Next delivery: 590 pcs. on 2025-06-23
Leadtime: 7 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2654 €
500 pcs.
0.2404 €
1000 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0001.2504,SCHURTER
The 0001.2504 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- High breaking capacity
- Cartridge model
Applications
- Primary protection in equipment
- Power supply adapter
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 300 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |