0001.2512 | SCHURTER
Microfuse 5 x 20 mm, 6.3 A, T, 150 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2512
Unit Price (€ / pc.)
0.3570 € *
Available: 1,540 pcs.
Next delivery: 1,940 pcs. on 2025-08-04
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2725 €
500 pcs.
0.2463 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature fuse, 0001.2512, Schurter
Miniature Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, UL: 115 V - 300 VDC
Applications
- Primary Protection in Equipment
- Power Supply Adapter for e.g. laptops
- SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter | Property | Value |
---|---|---|
Tripping characteristics | T | |
Design | 5 x 20 mm | |
Breaking capacity | 1.5 kA | |
Version | microfuse | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A | |
Length | 20 mm | |
diameter | 5.2 mm | |
Enclosure | ceramic tube | |
Rated voltage (DC) | 150 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |