0001.2514 | SCHURTER

Microfuse 5 x 20 mm, 10 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2514

Order No.: 43G324
EAN: 4099889088151
MPN:
0001.2514
Series: SPT 5x20
0001.2514 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 100 pcs.
Next delivery: 1,180 pcs. on 2026-01-09
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0001.2514,SCHURTER

The 0001.2514 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
  • Power supply adapter
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 10 A
Tripping characteristics T
Rated voltage (DC) 150 V
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes