0001.2516 | SCHURTER

Microfuse 5 x 20 mm, 16 A, T, 125 V (DC), 250 V (AC), 500 A breaking capacity, 0001.2516

Order No.: 43G328
EAN: 4099889088175
MPN:
0001.2516
Series: SPT 5x20
0001.2516 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,340 pcs.
Leadtime: 7 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0001.2516,SCHURTER

The 0001.2516 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
  • Power supply adapter
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 500 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes