0001.2710.22 | SCHURTER

Microfuse 5 x 20 mm, 4 A, T, 150 V (DC), 250 V (AC), 1.5 kA breaking capacity, 0001.2710.22

Order No.: 59P1121
EAN: 4099889102239
MPN:
0001.2710.22
Series: SMD-SPT
0001.2710.22 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5236 €

Surface mount fuse, 0001.2710.22, Schurter

Surface Mount Fuse, 5 x 20 mm, Time-Lag T, H, 250 VAC, Au plating

Features

  • Directly solderable on printed circuit boards
  • IEC Standard Fuse
  • H = High Breaking Capacity

Applications

  • Primary protection on SMD PCBs
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 150 V
Nennstrom 4 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Blister mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes