0034.0907 | SCHURTER

Microfuse 5 x 20 mm, 4 A, FF, 250 V (AC), 1.5 kA breaking capacity, 0034.0907

Order No.: 59P1421
EAN: 4099889102345
MPN:
0034.0907
Series: SA 5x20
0034.0907 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.2606 €
50 pcs.
2.9631 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature fuse, 0034.0907, Schurter

Miniature Fuse, 5 x 20 mm, Super-Quick-Acting FF, 250 VAC

Features

  • High breaking capacity
  • Ceramic Tube
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik FF
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.1 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 4 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes