0034.1516.PT | SCHURTER

Microfuses 5.4 x 22.5 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 0034.1516.PT

Order No.: 59P1442
EAN: 4099889102420
MPN:
0034.1516.PT
SCHURTER
0034.1516.PT SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1821 €

Miniature fuse, 0034.1516.PT, Schurter

Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Quick-Acting F, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 5.4 x 22.5 mm
diameter 5.4 mm
Enclosure glass tube
Length 22.5 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes