0034.1520.PT | SCHURTER
Microfuses 5.4 x 22.5 mm, 2.5 A, F, 250 V (AC), 35 A breaking capacity, 0034.1520.PT
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Miniature fuse, 0034.1520.PT, Schurter
Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Quick-Acting F, L, 250 VAC
Features
- IEC Standard Fuse
- L = Low Breaking Capacity (Glass Tube)
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | glass tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |