0034.1521 | SCHURTER
Microfuse 5 x 20 mm, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 0034.1521
Unit Price (€ / pc.)
0.2856 € *
Available: 470 pcs.
Leadtime: 7 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2511 €
250 pcs.
0.2213 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.1521, SCHURTER
The 0034.1521 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Quick-acting
- Cartridge model
Applications
- Primary protection in equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 3.15 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |