0034.1522 | SCHURTER
Microfuse 5 x 20 mm, 4 A, F, 250 V (AC), 40 A breaking capacity, 0034.1522
Unit Price (€ / pc.)
0.2428 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2428 €
10 pcs.
0.2142 €
50 pcs.
0.1821 €
100 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.1522, SCHURTER
The 0034.1522 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Quick-acting
- Cartridge model
Applications
- Primary protection in equipment
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 40 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85361010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |