0034.1525.PT | SCHURTER
Microfuses 5.4 x 22.5 mm, 8 A, F, 250 V (AC), 80 A breaking capacity, 0034.1525.PT
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature fuse, 0034.1525.PT, Schurter
Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Quick-Acting F, L, 250 VAC
Features
- IEC Standard Fuse
- L = Low Breaking Capacity (Glass Tube)
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 80 A | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | glass tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |