0034.1526.G | SCHURTER

Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 100 A breaking capacity, 0034.1526.G

Order No.: 59P1452
EAN: 4099889102529
MPN:
0034.1526.G
Series: FSF 5x20
0034.1526.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 1,845 pcs.
Leadtime: 19 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2749 €
50 pcs.
0.2428 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.1526.G, SCHURTER

The 0034.1526.G is a quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube
  • Contact caps copper alloy nickel-plated

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes