0034.1526 | SCHURTER

Microfuse 5 x 20 mm, 10 A, F, 250 V (AC), 100 A breaking capacity, 0034.1526

Order No.: 43G450
EAN: 4099889088434
MPN:
0034.1526
Series: FSF 5x20
SCHURTER
0034.1526 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 50 pcs.
Leadtime: 7 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2975 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.1526, SCHURTER

The 0034.1526 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 10 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes