0034.1527.G | SCHURTER

Microfuse 5 x 20 mm, 32 mA, F, 250 V (AC), 35 A breaking capacity, 0034.1527.G

Order No.: 59P1454
EAN: 4099889102543
MPN:
0034.1527.G
Series: FSF 5x20
0034.1527.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.9040 €

Micro fuse, 0034.1527.G, SCHURTER

The 0034.1527.G is a quick-acting miniature fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube
  • Contact caps copper alloy nickel-plated

Applications

  • Primary protection in equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 32 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes