0034.1530 | SCHURTER

Microfuse 5 x 20 mm, 63 mA, F, 250 V (AC), 35 A breaking capacity, 0034.1530

Order No.: 43G406
EAN: 4099889088212
MPN:
0034.1530
Series: FSF 5x20
0034.1530 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 1,510 pcs.
Leadtime: 7 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.1530, SCHURTER

The 0034.1530 is a quick-acting miniature fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 63 mA
Logistics
Country of origin IN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes