0034.2511 | SCHURTER
Microfuse 5 x 20 mm, 315 mA, M, 125 V (DC), 250 V (AC), 80 A breaking capacity, 0034.2511
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Micro fuse, 0034.2511, SCHURTER
The 0034.2511 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Medium-time-lag
- Suitable for fuseholder/clips
- High breaking capacity
- Cartridge model
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 80 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |