0034.2518 | SCHURTER

Microfuse 5 x 20 mm, 1.6 A, M, 125 V (DC), 250 V (AC), 1 kA breaking capacity, 0034.2518

Order No.: 43G514
EAN: 4099889088519
MPN:
0034.2518
Series: FSM 5x20
0034.2518 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 650 pcs.
Leadtime: 7 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.2518, SCHURTER

The 0034.2518 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Medium-time-lag
  • Suitable for fuseholder/clips
  • High breaking capacity
  • Cartridge model
Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 1 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 1.6 A
Logistics
Country of origin CH
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes