0034.2519 | SCHURTER
Microfuse 5 x 20 mm, 2 A, M, 125 V (DC), 250 V (AC), 1 kA breaking capacity, 0034.2519
Unit Price (€ / pc.)
0.6307 € *
Available: 380 pcs.
Leadtime: 7 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.2519, SCHURTER
The 0034.2519 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Medium-time-lag
- Suitable for fuseholder/clips
- High breaking capacity
- Cartridge model
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 1 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |