0034.3104.G | SCHURTER

Microfuses 5 x 20 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3104.G

Order No.: 59P1457
EAN: 4099889102574
MPN:
0034.3104.G
Series: FST 5x20
SCHURTER
0034.3104.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8449 €

Miniature fuse, 0034.3104.G, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection in Equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 50 mA
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes