0034.3104 | SCHURTER
Microfuse 5 x 20 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3104
Unit Price (€ / pc.)
1.1067 € *
Available: 995 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9877 €
50 pcs.
0.8925 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0034.3104, SCHURTER
The 0034.3104 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 50 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |