0034.3105 | SCHURTER

Microfuses 5 x 20 mm, 63 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3105

Order No.: 43G604
EAN: 4099889088618
MPN:
0034.3105
Series: FST 5x20
SCHURTER
0034.3105 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.3105, SCHURTER

The 0034.3105 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Time-lag
  • Low breaking capacity

Applications

  • Primary protection in equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 63 mA
Logistics
Ursprungsland FR
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes