0034.3106 | SCHURTER
Microfuses 5 x 20 mm, 80 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3106
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Micro fuse, 0034.3106, SCHURTER
The 0034.3106 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 80 mA |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85361010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |