0034.3113 | SCHURTER
Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 0034.3113
Unit Price (€ / pc.)
0.2987 € *
Available: 1,820 pcs.
Leadtime: 7 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2987 €
50 pcs.
0.2606 €
100 pcs.
0.2202 €
500 pcs.
0.2023 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 0034.3113, SCHURTER
The 0034.3113 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube glass
- Material endcaps copper alloy nickel-plated
- Time-lag
- Low breaking capacity
Applications
- Primary protection in equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |