0034.3119 | SCHURTER

Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 0034.3119

Order No.: 43G618
EAN: 4099889088755
MPN:
0034.3119
Series: FST 5x20
0034.3119 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 480 pcs.
Leadtime: 7 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2916 €
50 pcs.
0.2535 €
100 pcs.
0.2142 €
500 pcs.
0.1952 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.3119, SCHURTER

The 0034.3119 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Time-lag
  • Low breaking capacity

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin FR
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes