0034.3124.TR | SCHURTER
Microfuse 5.4 x 22.5 mm, 5 A, T, 250 V (AC), 0034.3124.TR
Unit Price (€ / pc.)
0.2975 € *
Available: 1,995 pcs.
Leadtime: 19 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2975 €
10 pcs.
0.2654 €
50 pcs.
0.2332 €
100 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature fuse, 0034.3124.TR, Schurter
Miniature Fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, L, 250 VAC
Features
- IEC Standard Fuse
- L = Low Breaking Capacity (Glass Tube)
Applications
- Primary Protection on PCB
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Design | 5,4 x 22,5 mm | |
diameter | 5.4 mm | |
Enclosure | Glasrohr | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |