0034.3124 | SCHURTER

Microfuse 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 0034.3124

Order No.: 43G623
EAN: 4099889088809
MPN:
0034.3124
Series: FST 5x20
0034.3124 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 90 pcs.
Next delivery: 1,000 pcs. on 2025-04-14
Leadtime: 7 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2963 €
50 pcs.
0.2582 €
100 pcs.
0.2178 €
500 pcs.
0.1999 €
1000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 0034.3124, SCHURTER

The 0034.3124 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube glass
  • Material endcaps copper alloy nickel-plated
  • Time-lag
  • Low breaking capacity

Applications

  • Primary protection in equipment
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 50 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin FR
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes