0034.3125.G | SCHURTER

Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 63 A breaking capacity, 0034.3125.G

Order No.: 59P1502
EAN: 4099889103021
MPN:
0034.3125.G
Series: FST 5x20
SCHURTER
0034.3125.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1452 €

Miniature fuse, 0034.3125.G, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection in Equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 63 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes