0034.3130.G | SCHURTER

Microfuses 5 x 20 mm, 20 A, T, 250 V (AC), 200 A breaking capacity, 0034.3130.G

Order No.: 59P1510
EAN: 4099889103106
MPN:
0034.3130.G
Series: FST 5x20
SCHURTER
0034.3130.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature fuse, 0034.3130.G, Schurter

Miniature Fuse, 5 x 20 mm, Time-Lag T, L, 250 VAC

Features

  • IEC Standard Fuse
  • L = Low Breaking Capacity (Glass Tube)

Applications

  • Primary Protection in Equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 200 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 20 A
Logistics
Country of origin IN
Customs tariff number 85361050
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes