0034.3418 | SCHURTER
Microfuse 6.3 x 32 mm, 1.25 A, T, 250 V (AC), 35 A breaking capacity, 0034.3418
Order No.: 59P1521
EAN: 4099889103205
MPN:
0034.3418
This item is no longer available.
As an alternative, we recommend the following item:

Microfuse 6.3 x 32 mm, 1.25 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5012
Order No.: 43G802
Manufacturer: SCHURTER
per pc. 0.5712 € *
Miniature fuse, 0034.3418, SCHURTER
Miniature Fuse, 6.3 x 32 mm, Time-Lag T, 250 VAC
Features
- UL Standard Fuse
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Glasrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.25 A |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |