0034.3764.PT | SCHURTER

Microfuses 5.4 x 22.5 mm, 0.125 A, T, 250 V (AC), 35 A breaking capacity, 0034.3764.PT

Order No.: 59P0684
EAN: 4099891556921
MPN:
0034.3764.PT
SCHURTER
0034.3764.PT SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.0472 €

Miniature fuse, 0034.3764.PT, SCHURTER

Miniature fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, cULus, 250 VAC.

Features

  • Low breaking capacity
  • UL Standard Fuse
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5.4 x 22.5 mm
diameter 5.4 mm
Enclosure glass tube
Length 22.5 mm
Rated voltage (AC) 250 V
Rated current 0.125 A
Logistics
Customs tariff number 85361010
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes