0034.3772.TR | SCHURTER

Microfuses 5.4 x 22.5 mm, 0.63 A, T, 250 V (AC), 35 A breaking capacity, 0034.3772.TR

Order No.: 59P0701
EAN: 4099891557096
MPN:
0034.3772.TR
SCHURTER
0034.3772.TR SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

Miniature fuse, 0034.3772.TR, SCHURTER

Miniature fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, cULus, 250 VAC.

Features

  • Low breaking capacity
  • UL Standard Fuse
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5.4 x 22.5 mm
diameter 5.4 mm
Enclosure glass tube
Length 22.5 mm
Rated voltage (AC) 250 V
Rated current 0.63 A
Logistics
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes