0034.3774.TR | SCHURTER
Microfuses 5.4 x 22.5 mm, 0.8 A, T, 250 V (AC), 35 A breaking capacity, 0034.3774.TR
As a private customer, you can buy this item as soon as we have it back in stock.
Miniature fuse, 0034.3774.TR, SCHURTER
Miniature fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, cULus, 250 VAC.
Features
- Low breaking capacity
- UL Standard Fuse
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 5,4 x 22,5 mm | |
Durchmesser | 5.4 mm | |
Gehäuse | Glasrohr | |
Länge | 22.5 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 0.8 A |
Download
Logistics
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |