0034.3778.TR | SCHURTER
Microfuses 5.4 x 22.5 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, 0034.3778.TR
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Miniature fuse, 0034.3778.TR, SCHURTER
Miniature fuse with Pigtail, 5.4 x 22.5 mm, Time-Lag T, cULus, 250 VAC.
Features
- Low breaking capacity
- UL Standard Fuse
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | glass tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.6 A |
Download
Logistics
Customs tariff number | 85361010 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |