0034.3859 | SCHURTER
Microfuses 5 x 20 mm, 200 mA, F, 250 V (AC), 10 kA breaking capacity, 0034.3859
Not suitable for new designs, LTB: 03.30.2025
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Miniature fuse, 0034.3859, SCHURTER
Miniature Fuse, 5 x 20 mm, Quick-Acting F, cULus, 250 VAC
Features
- UL Standard Fuse
- Low Breaking Capacity
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 10 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |