0034.3871 | SCHURTER

Microfuse 5 x 20 mm, 800 mA, F, 250 V (AC), 10 kA breaking capacity, 0034.3871

Order No.: 59P1573
EAN: 4099889103700
MPN:
0034.3871
Series: FSK 5x20
0034.3871 SCHURTER Micro Fuses
Image may differ

Nicht geeignet für Neudesigns, LTB: 30.03.2025

Unit Price (€ / pc.)
0.5236 € *
Available: 490 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature fuse, 0034.3871, SCHURTER

Miniature Fuse, 5 x 20 mm, Quick-Acting F, cULus, 250 VAC

Features

  • UL Standard Fuse
  • Low Breaking Capacity
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes