0034.3873 | SCHURTER

Microfuses 5 x 20 mm, 1.2 A, F, 250 V (AC), 10 kA breaking capacity, 0034.3873

Order No.: 59P1575
EAN: 4099889103724
MPN:
0034.3873
Series: FSK 5x20
SCHURTER
0034.3873 SCHURTER Micro Fuses
Image may differ

Not suitable for new designs, LTB: 03.30.2025

Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3332 €

Miniature fuse, 0034.3873, SCHURTER

Miniature Fuse, 5 x 20 mm, Quick-Acting F, cULus, 250 VAC

Features

  • UL Standard Fuse
  • Low Breaking Capacity
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 10 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.2 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes