0034.5041 | SCHURTER

Microfuse 5 x 20 mm, 630 mA, TT, 250 V (AC), 35 A breaking capacity, 0034.5041

Order No.: 59P1645
EAN: 4099889104400
MPN:
0034.5041
Series: FTT 5x20
0034.5041 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 400 pcs.
Leadtime: 21 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4998 €

Miniature fuse, 0034.5041, SCHURTER

Miniature Fuse, 5 x 20 mm, Super-Time-Lag TT, cULus, 250 VAC

Features

  • UL Standard Fuse
  • Low Breaking Capacity
Technical specifications
Version Feinsicherung
Tripping characteristics TT
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 630 mA
Logistics
Country of origin IN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes