0034.5140 | SCHURTER

Microfuse 6.3 x 32 mm, 6 A, F, 250 V (AC), 10 kA breaking capacity, 0034.5140

Order No.: 59P1669
EAN: 4099889104585
MPN:
0034.5140
0034.5140 SCHURTER Micro Fuses
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Microfuse 6.3 x 32 mm, 6.3 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5076
Microfuse 6.3 x 32 mm, 6.3 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5076
Order No.: 43G718
Manufacturer: SCHURTER
per pc. 0.5593 € *
*incl. VAT plus shipping costs

Miniature fuse, 0034.5140, Schurter

Miniature Fuse, 6.3 x 32 mm, Quick-Acting F, UL, 250 VAC

Features

  • UL Standard Fuse
  • Glass Tube
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 10 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Glasrohr
Length 31.8 mm
Rated voltage (AC) 250 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement