0034.5610.11 | SCHURTER
Microfuse 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0034.5610.11
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 0034.5610.11,SCHURTER
The 0034.5610.11 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube
- Material endcaps copper alloy gold-plated
- Low breaking capacity
- PCB or SMT mountable
Applications
- Primary protection on SMD PCBs
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85361010 |
Original Packaging | Blister mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |